BA17808CP-E2 | ||
---|---|---|
DigiKey Part Number | BA17808CP-E2TR-ND - Tape & Reel (TR) BA17808CP-E2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BA17808CP-E2 | |
Description | IC REG LINEAR 8V 1A TO220CP-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.92800 | ¥119.28 |
25 | ¥11.25680 | ¥281.42 |
100 | ¥9.59020 | ¥959.02 |
250 | ¥9.00468 | ¥2,251.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.87900 | ¥3,939.50 |
1,000 | ¥6.52824 | ¥6,528.24 |
2,500 | ¥6.07804 | ¥15,195.10 |
5,000 | ¥5.85294 | ¥29,264.70 |
12,500 | ¥5.62782 | ¥70,347.75 |