MIC28515T-E/PHA | |
---|---|
DigiKey Part Number | MIC28515T-E/PHATR-ND - Tape & Reel (TR) MIC28515T-E/PHACT-ND - Cut Tape (CT) MIC28515T-E/PHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC28515T-E/PHA |
Description | IC REG BUCK ADJ 5A 32VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 32-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC28515T-E/PHA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 270kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 32-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
25 | ¥19.62160 | ¥490.54 |
100 | ¥17.73330 | ¥1,773.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥17.73338 | ¥58,520.15 |