ADM00845 | |
---|---|
DigiKey Part Number | ADM00845-ND |
Manufacturer | |
Manufacturer Product Number | ADM00845 |
Description | MIC28515 75V/5A HLL STEP DOWN EV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MIC28515 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 4.5V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MIC28515 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.06000 | ¥879.06 |