TLV76033DBZT | ||
---|---|---|
DigiKey Part Number | 296-47016-2-ND - Tape & Reel (TR) 296-47016-1-ND - Cut Tape (CT) 296-47016-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV76033DBZT | |
Description | IC REG LINEAR 3.3V 100MA SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV76033DBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.24100 | ¥72.41 |
25 | ¥6.87280 | ¥171.82 |
100 | ¥5.64470 | ¥564.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.27664 | ¥1,319.16 |
500 | ¥4.66308 | ¥2,331.54 |
1,250 | ¥3.68140 | ¥4,601.75 |
2,500 | ¥3.43597 | ¥8,589.93 |
6,250 | ¥3.26417 | ¥20,401.06 |
12,500 | ¥3.14146 | ¥39,268.25 |
25,000 | ¥3.04329 | ¥76,082.25 |