TPL0501-100DCNR

DigiKey Part Number
296-29584-2-ND - Tape & Reel (TR)
296-29584-1-ND - Cut Tape (CT)
296-29584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL0501-100DCNR
Description
IC DGTL POT 100KOHM 256TAP SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPL0501-100DCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.90000¥17.90
10¥16.04200¥160.42
25¥15.13240¥378.31
100¥12.89280¥1,289.28
250¥12.10628¥3,026.57
500¥10.59304¥5,296.52
1,000¥8.77701¥8,777.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.17173¥24,515.19
6,000¥7.86908¥47,214.48
Manufacturers Standard Package