ADG1634BRUZ

DigiKey Part Number
505-ADG1634BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG1634BRUZ
Description
IC SWITCH SPDTX4 4.5OHM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 4.5Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1634BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Switch Time (Ton, Toff) (Max)
38ns, 152ns
-3db Bandwidth
109MHz
Charge Injection
-12.4pC
Channel Capacitance (CS(off), CD(off))
19pF, 32pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.96000¥96.96
10¥89.14300¥891.43
75¥85.44507¥6,408.38
150¥75.28347¥11,292.52
300¥71.58873¥21,476.62
525¥66.97006¥35,159.28
1,050¥61.42777¥64,499.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.