NCV8452STT1G | |
---|---|
DigiKey Part Number | NCV8452STT1GOSTR-ND - Tape & Reel (TR) NCV8452STT1GOSCT-ND - Cut Tape (CT) NCV8452STT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8452STT1G |
Description | IC MOTOR DRIVER 5V-34V SOT223 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8452STT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 34V | |
Voltage - Load | 5V ~ 34V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.49500 | ¥124.95 |
25 | ¥11.78880 | ¥294.72 |
100 | ¥9.43090 | ¥943.09 |
250 | ¥8.25172 | ¥2,062.93 |
500 | ¥8.01610 | ¥4,008.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.36569 | ¥6,365.69 |
2,000 | ¥6.12996 | ¥12,259.92 |
5,000 | ¥5.89418 | ¥29,470.90 |
10,000 | ¥5.83582 | ¥58,358.20 |