Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 3.3 µH | ±20% | 600 mA | - | Unshielded | 700mOhm Max | 45 @ 7.96MHz | 108MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 1.5 µH | ±20% | 900 mA | - | Unshielded | 250mOhm Max | 45 @ 7.96MHz | 160MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron | 100 µH | ±10% | 100 mA | - | Unshielded | 6Ohm Max | 100 @ 2.52MHz | 14MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 10 µH | ±10% | 250 mA | - | Unshielded | 3Ohm Max | 50 @ 7.96MHz | 62MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 1 µH | ±20% | 1 A | - | Unshielded | 200mOhm Max | 45 @ 7.96MHz | 190MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 1.2 µH | ±20% | 950 mA | - | Unshielded | 220mOhm Max | 45 @ 7.96MHz | 174MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 18 µH | ±10% | 100 mA | - | Unshielded | 7.5Ohm Max | 30 @ 2.52MHz | 46MHz | - | -55°C ~ 125°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 1.8 µH | ±20% | 850 mA | - | Unshielded | 280mOhm Max | 45 @ 7.96MHz | 144MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron | 22 µH | ±10% | 500 mA | - | Unshielded | 2Ohm Max | 85 @ 2.52MHz | 28MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 2.2 µH | ±20% | 800 mA | - | Unshielded | 300mOhm Max | 45 @ 7.96MHz | 132MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron | 27 µH | ±10% | 450 mA | - | Unshielded | 1.85Ohm Max | 80 @ 2.52MHz | 26MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 2.7 µH | ±10% | 700 mA | - | Unshielded | 500mOhm Max | 45 @ 7.96MHz | 119MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron | 33 µH | ±10% | 450 mA | - | Unshielded | 2Ohm Max | 80 @ 2.52MHz | 24MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 3.3 µH | ±10% | 600 mA | - | Unshielded | 700mOhm Max | 45 @ 7.96MHz | 108MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 3.9 µH | ±10% | 500 mA | - | Unshielded | 800mOhm Max | 45 @ 7.96MHz | 101MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 4.7 µH | ±10% | 400 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 91MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 5.6 µH | ±10% | 350 mA | - | Unshielded | 1.8Ohm Max | 50 @ 7.96MHz | 83MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 6.8 µH | ±10% | 300 mA | - | Unshielded | 1.85Ohm Max | 50 @ 7.96MHz | 75MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 6.8 µH | ±10% | 300 mA | - | Unshielded | 1.85Ohm Max | 50 @ 7.96MHz | 75MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 8.2 µH | ±10% | 275 mA | - | Unshielded | 1.9Ohm Max | 50 @ 7.96MHz | 68MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | Phenolic | 12 µH | ±10% | 200 mA | - | Unshielded | 3.6Ohm Max | 30 @ 2.52MHz | 57MHz | - | -55°C ~ 125°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron | 39 µH | ±10% | 400 mA | - | Unshielded | 2.6Ohm Max | 90 @ 2.52MHz | 21MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron | 47 µH | ±10% | 350 mA | - | Unshielded | 3.5Ohm Max | 90 @ 2.52MHz | 19MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron | 56 µH | ±10% | 300 mA | - | Unshielded | 3.75Ohm Max | 90 @ 2.52MHz | 18MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Iron | 68 µH | ±10% | 250 mA | - | Unshielded | 4Ohm Max | 90 @ 2.52MHz | 17MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Axial | - | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | - |