74F686AP-RC | |
---|---|
DigiKey Part Number | 74F686AP-RC-ND |
Manufacturer | |
Manufacturer Product Number | 74F686AP-RC |
Description | FIXED IND 6.8UH 300MA 1.85OHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 300 mA 1.85Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 74F686AP-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.85Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |