74F185AP-RC | ||
---|---|---|
DigiKey Part Number | 74F185AP-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | 74F185AP-RC | |
Description | FIXED IND 18UH 100MA 7.5 OHM TH | |
Customer Reference | ||
Detailed Description | 18 µH Unshielded Wirewound Inductor 100 mA 7.5Ohm Max Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 74F185AP-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.200" Dia x 0.500" L (5.08mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |