Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,281 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | Toroidal | Iron Powder | 330 µH | ±15% | 3.3 A | - | Shielded | 100mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
2,891 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±15% | 6.7 A | - | Shielded | 24mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
1,985 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | Toroidal | Iron Powder | 330 µH | ±15% | 3.3 A | - | Shielded | 100mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
14,996 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±15% | 10.3 A | - | Shielded | 10mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
4,288 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | Toroidal | Iron Powder | 100 µH | ±15% | 4.4 A | - | Shielded | 56mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
893 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 10 µH | ±15% | 12.5 A | - | Shielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
768 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 27 µH | ±15% | 9.8 A | - | Shielded | 11mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
313 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±15% | 6.7 A | - | Shielded | 24mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
209 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | Toroidal | Iron Powder | 1 mH | ±15% | 1.9 A | - | Shielded | 280mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
3,883 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 56 µH | ±15% | 6.4 A | - | Shielded | 26mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
1,212 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±15% | 10.3 A | - | Shielded | 10mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
1,132 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 100 µH | ±15% | 4.4 A | - | Shielded | 56mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
419 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 12 µH | ±15% | 12 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
248 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | Toroidal | Iron Powder | 470 µH | ±15% | 2.3 A | - | Shielded | 190mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
104 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | Toroidal | Iron Powder | 1 mH | ±15% | 1.9 A | - | Shielded | 280mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
34 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 68 µH | ±15% | 4.9 A | - | Shielded | 46mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
383 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | Toroidal | Iron Powder | 270 µH | ±15% | 3.4 A | - | Shielded | 92mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
149 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 10 µH | ±15% | 12.5 A | - | Shielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
148 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | Toroidal | Iron Powder | 560 µH | ±15% | 2.2 A | - | Shielded | 210mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
246 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 39 µH | ±15% | 7.1 A | - | Shielded | 22mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
154 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 150 µH | ±15% | 3.1 A | - | Shielded | 110mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
154 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 180 µH | ±15% | 3.8 A | - | Shielded | 75mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
84 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 220 µH | ±15% | 3.6 A | - | Shielded | 83mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
71 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 33 µH | ±15% | 7.4 A | - | Shielded | 20mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
28 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 56 µH | ±15% | 6.4 A | - | Shielded | 26mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) |