2207-H-RC | ||
---|---|---|
DigiKey Part Number | M8821-ND | |
Manufacturer | ||
Manufacturer Product Number | 2207-H-RC | |
Description | FIXED IND 33UH 7.4A 20 MOHM TH | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 33 µH Shielded Toroidal Inductor 7.4 A 20mOhm Max Radial, Horizontal (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2207-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
64 | ¥19.69609 | ¥1,260.55 |
128 | ¥18.05477 | ¥2,311.01 |
1,024 | ¥15.86625 | ¥16,247.04 |
5,056 | ¥14.55315 | ¥73,580.73 |