2212-V-RC | |
---|---|
DigiKey Part Number | M8873-ND |
Manufacturer | |
Manufacturer Product Number | 2212-V-RC |
Description | FIXED IND 100UH 4.4A 56 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 4.4 A 56mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2212-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
77 | ¥23.15247 | ¥1,782.74 |
154 | ¥21.22331 | ¥3,268.39 |
1,001 | ¥18.65064 | ¥18,669.29 |