Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,205 In Stock | 1 : ¥23.73000 Tray | Tray | Active | Toroidal | - | 100 µH | ±15% | 7 A | - | Shielded | 37mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
1,073 In Stock | 1 : ¥15.76000 Tray | Tray | Active | Toroidal | - | 15 µH | ±15% | 18 A | - | Shielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
7,556 In Stock | 1 : ¥16.17000 Tray | Tray | Active | Toroidal | - | 47 µH | ±15% | 10.7 A | - | Shielded | 16mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
20,139 In Stock | 1 : ¥17.16000 Tray | Tray | Active | Toroidal | - | 220 µH | ±15% | 5.8 A | - | Shielded | 54mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
6,966 In Stock | 1 : ¥17.32000 Tray | Tray | Active | Toroidal | - | 150 µH | ±15% | 5 A | - | Shielded | 71mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
900 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Toroidal | - | 27 µH | ±15% | 15.6 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
714 In Stock | 1 : ¥23.73000 Tray | Tray | Active | Toroidal | - | 330 µH | ±15% | 5.2 A | - | Shielded | 67mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
912 In Stock | 1 : ¥24.63000 Tray | Tray | Active | Toroidal | - | 56 µH | ±15% | 10.2 A | - | Shielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
524 In Stock | 1 : ¥27.58000 Tray | Tray | Active | Toroidal | - | 680 µH | ±15% | 3.4 A | - | Shielded | 150mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
613 In Stock | 1 : ¥29.39000 Tray | Tray | Active | Toroidal | - | 1 mH | ±15% | 2.4 A | - | Shielded | 300mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
3,865 In Stock | 1 : ¥19.37000 Tray | Tray | Active | Toroidal | - | 470 µH | ±15% | 3.8 A | - | Shielded | 130mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
666 In Stock | 1 : ¥22.90000 Tray | Tray | Active | Toroidal | - | 68 µH | ±15% | 7.7 A | - | Shielded | 30mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
412 In Stock | 1 : ¥22.90000 Tray | Tray | Active | Toroidal | - | 120 µH | ±15% | 6.7 A | - | Shielded | 40mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
1,155 In Stock | 1 : ¥23.07000 Tray | Tray | Active | Toroidal | - | 270 µH | ±15% | 5.5 A | - | Shielded | 60mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
118 In Stock | 1 : ¥23.64000 Tray | Tray | Active | Toroidal | - | 33 µH | ±15% | 11.7 A | - | Shielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
90 In Stock | 1 : ¥23.07000 Tray | Tray | Active | Toroidal | - | 10 µH | ±15% | 20 A | - | Shielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥25.28000 Tray | Tray | Active | Toroidal | - | 22 µH | ±15% | 16.4 A | - | Shielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥28.73000 Tray | Tray | Active | Toroidal | - | 390 µH | ±15% | 5 A | - | Shielded | 72mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥27.58000 Tray | Tray | Active | Toroidal | - | 560 µH | ±15% | 3.6 A | - | Shielded | 140mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥29.39000 Tray | Tray | Active | Toroidal | - | 820 µH | ±15% | 2.6 A | - | Shielded | 270mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 564 : ¥11.93965 Tray | Tray | Active | Toroidal | - | 12 µH | ±15% | 19.1 A | - | Shielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 564 : ¥11.93965 Tray | Tray | Active | Toroidal | - | 18 µH | ±15% | 17.2 A | - | Shielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 564 : ¥12.60294 Tray | Tray | Active | Toroidal | - | 39 µH | ±15% | 11.2 A | - | Shielded | 14mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 564 : ¥14.65092 Tray | Tray | Active | Toroidal | - | 180 µH | ±15% | 4.8 A | - | Shielded | 78mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - |