Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥144.71000 Bulk | Bulk | Active | - | - | 6 mH | ±15% | 2 A | - | Unshielded | 300mOhm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) | |||
22 In Stock | 1 : ¥150.97000 Bulk | Bulk | Active | - | - | 5 H | ±15% | 50 mA | - | Unshielded | 270Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) | |||
9 In Stock | 1 : ¥156.09000 Bulk | Bulk | Active | - | - | 15 H | ±15% | 30 mA | - | Unshielded | 1.026kOhm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) | |||
20 In Stock | 1 : ¥92.52000 Bulk | Bulk | Active | Wirewound | - | 500 mH | ±15% | 300 mA | - | Unshielded | 30Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.382" (35.10mm) | |||
2 In Stock | 1 : ¥145.85000 Bulk | Bulk | Active | - | - | 60 H | ±15% | 8 mA | - | Unshielded | 2.75kOhm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) | |||
2 In Stock | 1 : ¥148.53000 Bulk | Bulk | Active | - | - | 7 H | ±15% | 40 mA | - | Unshielded | 340Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.380" W (60.45mm x 35.05mm) | 1.380" (35.05mm) |