155H | ||
---|---|---|
DigiKey Part Number | HM3512-ND | |
Manufacturer | ||
Manufacturer Product Number | 155H | |
Description | FIXED IND 5H 50MA 270 OHM CHASS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 5 H Unshielded Inductor 50 mA 270Ohm Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 5 H | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.380" L x 1.380" W (60.45mm x 35.05mm) | |
Height - Seated (Max) | 1.380" (35.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.45000 | ¥152.45 |
10 | ¥144.79600 | ¥1,447.96 |