50 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234,413 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.60725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multilayer | Ferrite | 10 µH | ±20% | 50 mA | 50mA | Shielded | 1.17Ohm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
26,955 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.18676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 50 mA | - | Shielded | 400mOhm Max | 45 @ 10MHz | 75MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
271,208 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 100 µH | ±10% | 50 mA | - | Unshielded | 4Ohm | - | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
7,577 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±10% | 50 mA | - | Unshielded | 4Ohm | - | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
9,451 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.39354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 50 mA | - | Shielded | 400mOhm | 45 @ 10MHz | 95MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
7,128 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.43696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 68 µH | ±10% | 50 mA | - | Unshielded | 6Ohm | - | 10MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
261,119 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.55311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 50 mA | - | Unshielded | 21Ohm Max | 20 @ 796kHz | 7MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
26,045 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 50 mA | - | Shielded | 500mOhm Max | 35 @ 10MHz | 120MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
29,890 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.2 µH | ±10% | 50 mA | - | Shielded | 650mOhm Max | 35 @ 10MHz | 110MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
9,408 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.8 µH | ±10% | 50 mA | - | Shielded | 850mOhm Max | 35 @ 10MHz | 90MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,769 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 50 mA | - | Shielded | 500mOhm Max | 35 @ 10MHz | 120MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
39,950 In Stock | 1 : ¥1.40000 Cut Tape (CT) 4,000 : ¥0.52899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 50 mA | - | Shielded | 500mOhm Max | 45 @ 10MHz | 80MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
3,122 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.56009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 50 mA | - | Shielded | 600mOhm Max | 45 @ 10MHz | 60MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
10,604 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.43099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±5% | 50 mA | - | Shielded | 500mOhm Max | 35 @ 10MHz | 120MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,837 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.8 µH | ±5% | 50 mA | - | Shielded | 850mOhm Max | 35 @ 10MHz | 90MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,595 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.2 µH | ±5% | 50 mA | - | Shielded | 650mOhm Max | 35 @ 10MHz | 110MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,835 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.65445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Multilayer | Ferrite | 2.7 µH | ±5% | 50 mA | - | Shielded | 550mOhm Max | 45 @ 10MHz | 70MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
9,427 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.61810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±5% | 50 mA | - | Shielded | 500mOhm Max | 45 @ 10MHz | 80MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
2,501 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.66332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 50 mA | - | Shielded | 900mOhm | - | 20MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,485 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±10% | 50 mA | - | Unshielded | 1Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
1,729 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.65445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Multilayer | Ferrite | 3.3 µH | ±5% | 50 mA | - | Shielded | 600mOhm Max | 45 @ 10MHz | 60MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
17,378 In Stock | 1 : ¥1.72000 Cut Tape (CT) 4,000 : ¥0.64398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multilayer | Ferrite | 47 nH | ±20% | 50 mA | - | Shielded | 300mOhm Max | 10 @ 50MHz | 260MHz | - | -40°C ~ 85°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
4,967 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.64684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 50 mA | - | Shielded | 900mOhm Max | 45 @ 10MHz | 41MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | |||
26,655 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 50 mA | - | Unshielded | 21Ohm Max | 20 @ 796kHz | 7MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,790 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±5% | 50 mA | - | Unshielded | 9Ohm Max | 30 @ 2.52MHz | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |