155T | ||
---|---|---|
DigiKey Part Number | 164-155T-ND | |
Manufacturer | ||
Manufacturer Product Number | 155T | |
Description | FIXED IND 0.5H 300 MA 30 OHM CHA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 500 mH Unshielded Wirewound Inductor 300 mA 30Ohm Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 500 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.380" L x 1.380" W (60.45mm x 35.05mm) | |
Height - Seated (Max) | 1.382" (35.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.42000 | ¥93.42 |
10 | ¥81.42900 | ¥814.29 |
25 | ¥80.09680 | ¥2,002.42 |
50 | ¥77.42560 | ¥3,871.28 |
100 | ¥72.88670 | ¥7,288.67 |
250 | ¥71.01776 | ¥17,754.44 |