Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 560 nH | ±10% | 150 mA | - | Unshielded | 550mOhm Max | 25 @ 25MHz | 115MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 560 nH | ±20% | 150 mA | - | Unshielded | 550mOhm Max | 25 @ 25MHz | 115MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 10 µH | ±10% | 10 mA | - | Shielded | 1.7Ohm Max | 35 @ 2MHz | 17MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 12 µH | ±10% | 10 mA | - | Shielded | 1.8Ohm Max | 35 @ 2MHz | 15MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 15 µH | ±20% | 1 mA | - | Shielded | 1.5Ohm Max | 20 @ 1MHz | 14MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 1 µH | ±10% | 40 mA | - | Shielded | 600mOhm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 1.2 µH | ±10% | 40 mA | - | Shielded | 650mOhm Max | 35 @ 10MHz | 60MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 1.5 µH | ±10% | 40 mA | - | Shielded | 700mOhm Max | 35 @ 10MHz | 55MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 1.8 µH | ±10% | 40 mA | - | Shielded | 950mOhm Max | 35 @ 10MHz | 50MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 22 µH | ±20% | 1 mA | - | Shielded | 1.7Ohm Max | 20 @ 1MHz | 11MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 2.2 µH | ±10% | 30 mA | - | Shielded | 1Ohm Max | 35 @ 10MHz | 45MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 2.7 µH | ±10% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 40MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 33 µH | ±20% | 1 mA | - | Shielded | 2.2Ohm Max | 20 @ 1MHz | 9MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 3.3 µH | ±10% | 30 mA | - | Shielded | 1.3Ohm Max | 35 @ 10MHz | 38MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 3.9 µH | ±10% | 30 mA | - | Shielded | 1.5Ohm Max | 35 @ 10MHz | 36MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 47 nH | ±20% | 150 mA | - | Shielded | 200mOhm Max | 10 @ 50MHz | 260MHz | - | -40°C ~ 85°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 4.7 µH | ±10% | 30 mA | - | Shielded | 1.6Ohm Max | 35 @ 10MHz | 33MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 5.6 µH | ±10% | 10 mA | - | Shielded | 1.1Ohm Max | 35 @ 4MHz | 22MHz | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 68 nH | ±20% | 150 mA | - | Shielded | 300mOhm Max | 10 @ 50MHz | 250MHz | - | -40°C ~ 85°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 6.8 µH | ±10% | 10 mA | - | Shielded | 1.3Ohm Max | 35 @ 4MHz | 20MHz | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 82 nH | ±20% | 150 mA | - | Shielded | 300mOhm Max | 10 @ 50MHz | 245MHz | - | -40°C ~ 85°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 8.2 µH | ±10% | 10 mA | - | Shielded | 1.5Ohm Max | 35 @ 4MHz | 18MHz | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | - | 100 nH | ±10% | 150 mA | - | Shielded | 350mOhm Max | 15 @ 25MHz | 240MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 120 nH | ±10% | 150 mA | - | Shielded | 400mOhm Max | 15 @ 25MHz | 205MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Multilayer | - | 150 nH | ±10% | 150 mA | - | Shielded | 450mOhm Max | 15 @ 25MHz | 180MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) |