LK2125R56K-T | ||
---|---|---|
DigiKey Part Number | LK2125R56K-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LK2125R56K-T | |
Description | FIXED IND 560NH 150MA 550MOHM SM | |
Customer Reference | ||
Detailed Description | 560 nH Unshielded Multilayer Inductor 150 mA 550mOhm Max 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LK2125R56K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 560 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |