LQM21NNR56K10D | |
---|---|
DigiKey Part Number | 490-6695-2-ND - Tape & Reel (TR) 490-6695-1-ND - Cut Tape (CT) 490-6695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21NNR56K10D |
Description | FIXED IND 560NH 150MA 630MOHM SM |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 630mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21NNR56K10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Multilayer | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.38080 | ¥69.04 |
100 | ¥1.21830 | ¥121.83 |
250 | ¥1.18016 | ¥295.04 |
500 | ¥1.05474 | ¥527.37 |
1,000 | ¥0.85385 | ¥853.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.80361 | ¥3,214.44 |
8,000 | ¥0.77851 | ¥6,228.08 |
12,000 | ¥0.75340 | ¥9,040.80 |
28,000 | ¥0.72828 | ¥20,391.84 |
100,000 | ¥0.70317 | ¥70,317.00 |