LK1608330M-T | ||
---|---|---|
DigiKey Part Number | 587-1596-2-ND - Tape & Reel (TR) 587-1596-1-ND - Cut Tape (CT) 587-1596-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LK1608330M-T | |
Description | FIXED IND 33UH 1MA 2.2 OHM SMD | |
Customer Reference | ||
Detailed Description | 33 µH Shielded Multilayer Inductor 1 mA 2.2Ohm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LK1608330M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |