Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,380 In Stock | 1 : ¥1.64000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ceramic | 4.7 nH | ±0.3nH | 1.3 A | - | Unshielded | 100mOhm Max | 7 @ 100MHz | 4.6GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 5.6 nH | ±0.3nH | 1.2 A | - | Unshielded | 120mOhm Max | 7 @ 100MHz | 4.2GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 6.8 nH | ±5% | 1.1 A | - | Unshielded | 160mOhm Max | 7 @ 100MHz | 4GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ceramic | 2.2 nH | ±0.3nH | 1.9 A | - | Unshielded | 40mOhm Max | 7 @ 100MHz | 5.3GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ceramic | 2.7 nH | ±0.3nH | 1.8 A | - | Unshielded | 50mOhm Max | 7 @ 100MHz | 5.3GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 3.3 nH | ±0.3nH | 1.5 A | - | Unshielded | 70mOhm Max | 7 @ 100MHz | 5GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ceramic | 3.9 nH | ±0.3nH | 1.4 A | - | Unshielded | 80mOhm Max | 7 @ 100MHz | 4.8GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ceramic | 4.7 nH | ±0.3nH | 1.3 A | - | Unshielded | 100mOhm Max | 7 @ 100MHz | 4.6GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ceramic | 5.6 nH | ±0.3nH | 1.2 A | - | Unshielded | 120mOhm Max | 7 @ 100MHz | 4.2GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ceramic | 6.8 nH | ±5% | 1.1 A | - | Unshielded | 160mOhm Max | 7 @ 100MHz | 4GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ceramic | 8.2 nH | ±5% | 900 mA | - | Unshielded | 210mOhm Max | 7 @ 100MHz | 3.7GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 750 mA | - | Unshielded | 260mOhm Max | 7 @ 100MHz | 3.2GHz | - | -40°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |