ELJ-PF4N7DF | ||
---|---|---|
DigiKey Part Number | PCD1543TR-ND - Tape & Reel (TR) PCD1543CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ELJ-PF4N7DF | |
Description | FIXED IND 4.7NH 1.3A 100MOHM SMD | |
Customer Reference | ||
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 100mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 4.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.30680 | ¥32.67 |
50 | ¥1.23960 | ¥61.98 |
100 | ¥1.18380 | ¥118.38 |
250 | ¥1.16276 | ¥290.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.75423 | ¥7,542.30 |