Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,136 In Stock | 1 : ¥4.15000 Cut Tape (CT) 4,000 : ¥2.15443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 220 nH | ±20% | 1.2 A | 1.3A | Unshielded | 120mOhm | 7 @ 1MHz | 250MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | |||
2,206 In Stock | 1 : ¥4.15000 Cut Tape (CT) 5,000 : ¥2.15442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1 µH | ±20% | 1.2 A | 800mA | Unshielded | 180mOhm | 14 @ 1MHz | 90MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | |||
7,739 In Stock | 1 : ¥6.91000 Cut Tape (CT) 4,000 : ¥4.39014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 680 nH | ±20% | 1 A | 950mA | Shielded | 225mOhm Max | 10 @ 1MHz | 190MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
16,321 In Stock | 1 : ¥6.99000 Cut Tape (CT) 5,000 : ¥4.69093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1 µH | ±20% | 1.1 A | 500mA | Shielded | 190mOhm | 12 @ 1MHz | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | |||
10,639 In Stock | 1 : ¥6.99000 Cut Tape (CT) 5,000 : ¥4.69093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 2.2 µH | ±20% | 700 mA | 250mA | Shielded | 340mOhm | 15 @ 1MHz | 40MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | |||
2,214 In Stock | 1 : ¥6.99000 Cut Tape (CT) 3,000 : ¥4.39014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 2.2 µH | ±20% | 1 A | 700mA | Unshielded | 250mOhm Max | 23 @ 1MHz | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
1,667 In Stock | 1 : ¥6.99000 Cut Tape (CT) 4,000 : ¥4.69094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1 µH | ±20% | 900 mA | 650mA | Unshielded | 250mOhm Max | 12 @ 1MHz | 120MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
7,479 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥6.12177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 4.7 µH | ±20% | 1 A | 400mA | Shielded | 230mOhm | 23 @ 1MHz | 35MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
4,037 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥6.12177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1 µH | ±20% | 1.7 A | 1A | Shielded | 55mOhm | 15 @ 1MHz | 90MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.075" (1.90mm) | |||
2,861 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥6.12177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 10 µH | ±20% | 900 mA | 120mA | Shielded | 375mOhm Max | 20 @ 1MHz | 35MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
2,779 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥6.12177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 3.3 µH | ±20% | 1 A | 280mA | Unshielded | 200mOhm | 25 @ 1MHz | 30MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
1,069 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥6.12177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 6.8 µH | ±20% | 950 mA | 300mA | Shielded | 250mOhm | 25 @ 1MHz | 30MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,985 In Stock | 1 : ¥9.59000 Cut Tape (CT) 4,000 : ¥6.28439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Nickel Zinc Ferrite (NiZn) | 2.2 µH | ±20% | 800 mA | 280mA | Shielded | 375mOhm Max | 15 @ 1MHz | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
9,876 In Stock | 1 : ¥10.41000 Cut Tape (CT) 3,000 : ¥6.93478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 10 µH | ±20% | 850 mA | 125mA | Shielded | 300mOhm | 27 @ 1MHz | 20MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,990 In Stock | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥1.71540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 4.7 µH | ±20% | 850 mA | 250mA | Shielded | 312.5mOhm Max | 25 @ 1MHz | 30MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
1,315 In Stock | 1 : ¥4.15000 Cut Tape (CT) 4,000 : ¥2.15443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 330 nH | ±20% | 1.1 A | 1.2A | Unshielded | 160mOhm | 7 @ 1MHz | 200MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | |||
7,690 In Stock | 1 : ¥6.91000 Cut Tape (CT) 3,000 : ¥4.39011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1.5 µH | ±20% | 1.1 A | 800mA | Shielded | 200mOhm Max | 20 @ 1MHz | 70MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.730" L x 0.600" W (18.54mm x 15.24mm) | 0.039" (1.00mm) | |||
3,064 In Stock | 1 : ¥6.91000 Cut Tape (CT) 4,000 : ¥4.39014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1.5 µH | ±20% | 850 mA | 500mA | Shielded | 287.5mOhm Max | 12 @ 1MHz | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
996 In Stock | 1 : ¥10.41000 Cut Tape (CT) 3,000 : ¥6.82907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 2.2 µH | ±20% | 1.35 A | 825mA | Shielded | 140mOhm | 20 @ 1MHz | 65MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
4,692 In Stock | 1 : ¥5.77000 Cut Tape (CT) 3,000 : ¥3.02430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1.5 µH | ±20% | 1.9 A | 1.1A | Shielded | 87.5mOhm Max | 25 @ 1MHz | 65MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,447 In Stock | 1 : ¥6.99000 Cut Tape (CT) 4,000 : ¥4.69092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 470 nH | ±20% | 1.4 A | 1A | Shielded | 100mOhm | 10 @ 1MHz | 130MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.067" W (2.29mm x 1.70mm) | 0.058" (1.48mm) | |||
3,000 In Stock | 1 : ¥9.67000 Cut Tape (CT) 3,000 : ¥6.34130 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Multilayer | - | 3.3 µH | ±20% | 1.15 A | 600mA | Shielded | 234mOhm Max | 20 @ 1MHz | 40MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥10.89000 Cut Tape (CT) 3,000 : ¥8.65015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Nickel Zinc Ferrite (NiZn) | 6.8 µH | ±20% | 800 mA | 700mA | Shielded | 625mOhm Max | 15 @ 1MHz | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥10.89000 Cut Tape (CT) 3,000 : ¥8.65015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Nickel Zinc Ferrite (NiZn) | 3.3 µH | ±20% | 900 mA | 1.3A | Shielded | 312.5mOhm Max | 15 @ 1MHz | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,916 In Stock | 1 : ¥10.89000 Cut Tape (CT) 3,000 : ¥8.65015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 800 mA | 500mA | Shielded | 625mOhm Max | 15 @ 1MHz | 20MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |