74479763215 | ||
---|---|---|
DigiKey Part Number | 732-74479763215TR-ND - Tape & Reel (TR) 732-74479763215CT-ND - Cut Tape (CT) 732-74479763215DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74479763215 | |
Description | FIXED IND 1.5UH 850MA 287.5 MOHM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µH Shielded Multilayer Inductor 850 mA 287.5mOhm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74479763215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 287.5mOhm Max | |
Q @ Freq | 12 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.28800 | ¥62.88 |
50 | ¥5.59060 | ¥279.53 |
100 | ¥4.89280 | ¥489.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.43307 | ¥17,732.28 |