74479889268 | ||
---|---|---|
DigiKey Part Number | 732-74479889268TR-ND - Tape & Reel (TR) 732-74479889268CT-ND - Cut Tape (CT) 732-74479889268DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74479889268 | |
Description | WE-PMI SMT POWER INDUCTOR SIZE 1 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 µH Shielded Multilayer Inductor 800 mA 625mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 625mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
50 | ¥10.90200 | ¥545.10 |
100 | ¥9.84300 | ¥984.30 |
500 | ¥9.49000 | ¥4,745.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.73475 | ¥26,204.25 |