SR-2048B | |
---|---|
DigiKey Part Number | RPC1412-ND |
Manufacturer | |
Manufacturer Product Number | SR-2048B |
Description | RIVET SNAP 0.189" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.114" ~ 0.142" (2.90mm ~ 3.61mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2048B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.079" (2.01mm) | |
Rivet Length | 0.189" (4.80mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.114" ~ 0.142" (2.90mm ~ 3.61mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
5 | ¥3.01000 | ¥15.05 |
10 | ¥2.49900 | ¥24.99 |
25 | ¥2.35280 | ¥58.82 |
50 | ¥2.25260 | ¥112.63 |
100 | ¥2.00180 | ¥200.18 |
250 | ¥1.90200 | ¥475.50 |
500 | ¥1.80186 | ¥900.93 |
1,000 | ¥1.70182 | ¥1,701.82 |