SR-2032B | ||
---|---|---|
DigiKey Part Number | RPC1411-ND | |
Manufacturer | ||
Manufacturer Product Number | SR-2032B | |
Description | RIVET SNAP 0.126" NYLON BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.051" ~ 0.079" (1.30mm ~ 2.01mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | SR-2032B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.079" (2.01mm) | |
Rivet Length | 0.126" (3.20mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.051" ~ 0.079" (1.30mm ~ 2.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
5 | ¥2.88000 | ¥14.40 |
10 | ¥2.40800 | ¥24.08 |
25 | ¥2.26000 | ¥56.50 |
50 | ¥2.16400 | ¥108.20 |
100 | ¥1.92310 | ¥192.31 |
250 | ¥1.82716 | ¥456.79 |
500 | ¥1.73116 | ¥865.58 |
1,000 | ¥1.63492 | ¥1,634.92 |