SR-2048B | ||
---|---|---|
DigiKey Part Number | RPC1412-ND | |
Manufacturer | ||
Manufacturer Product Number | SR-2048B | |
Description | RIVET SNAP 0.189" NYLON BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.114" ~ 0.142" (2.90mm ~ 3.61mm) Grip Range Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | SR-2048B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.079" (2.01mm) | |
Rivet Length | 0.189" (4.80mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.114" ~ 0.142" (2.90mm ~ 3.61mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Resource Type | Link |
---|---|
Datasheets | Rivets, Screws, Washers & Nuts |
Other Related Documents | How Enviromemtal Factors Impact Extraction Forces |
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product | Snap Rivets |
CAD Models | SR-2048B Models |
Product Drawings | SR Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥2.98000 | ¥14.90 |
10 | ¥2.47500 | ¥24.75 |
25 | ¥2.33000 | ¥58.25 |
50 | ¥2.23060 | ¥111.53 |
100 | ¥1.98230 | ¥198.23 |
250 | ¥1.88348 | ¥470.87 |
500 | ¥1.78430 | ¥892.15 |
1,000 | ¥1.68524 | ¥1,685.24 |
Attribute | Description |
---|---|
Other Names | RPC1412 SR-2048B-NDR 61100256 SR-2048B-ND SR2048B |
Standard Package | 1,000 |