Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,908 In Stock | 1 : ¥534.69000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | - | |||
320 In Stock | 1 : ¥430.96000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Threaded Post (8-32) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Two Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | - | |||
28 In Stock | 1 : ¥576.31000 Bulk | Bulk | Obsolete | Single Phase | Two Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | - | |||
60 In Stock | 1 : ¥228.58000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | - | |||
8 In Stock | 1 : ¥337.29000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 7 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | 14.6mH | |||
17 In Stock | 1 : ¥338.65000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 7 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 14.6mH | |||
0 In Stock Check Lead Time | 72 : ¥229.72264 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | - | |||
0 In Stock Check Lead Time | 1 : ¥417.44000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 12 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 7.88mH | |||
2 In Stock | 1 : ¥365.08000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 12 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | 7.88mH | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Two Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Two Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | - |