2-6609037-6 | ||
---|---|---|
DigiKey Part Number | CCM2001-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-6609037-6 | |
Description | LINE FILTER 250VAC 12A CHASSIS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Two Stage Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-6609037-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 7.88mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.44000 | ¥417.44 |
16 | ¥383.03375 | ¥6,128.54 |
32 | ¥368.30469 | ¥11,785.75 |
56 | ¥356.02679 | ¥19,937.50 |
104 | ¥336.38462 | ¥34,984.00 |
256 | ¥326.56313 | ¥83,600.16 |