PBY160808T-601Y-N | ||
---|---|---|
DigiKey Part Number | 553-PBY160808T-601Y-NTR-ND - Tape & Reel (TR) 553-PBY160808T-601Y-NCT-ND - Cut Tape (CT) 553-PBY160808T-601Y-NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBY160808T-601Y-N | |
Description | FERRITE BEAD 600 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.42520 | ¥10.63 |
50 | ¥0.38600 | ¥19.30 |
100 | ¥0.34770 | ¥34.77 |
250 | ¥0.25500 | ¥63.75 |
500 | ¥0.18548 | ¥92.74 |
1,000 | ¥0.18156 | ¥181.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15453 | ¥618.12 |
8,000 | ¥0.11590 | ¥927.20 |
12,000 | ¥0.11204 | ¥1,344.48 |
28,000 | ¥0.10817 | ¥3,028.76 |
100,000 | ¥0.10045 | ¥10,045.00 |