Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,940 In Stock | 1 : ¥1.18000 Cut Tape (CT) 15,000 : ¥0.41807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 35 Ohms @ 100 MHz | 120mA | 2.875Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0605 Metric), 4 Lead | |||
8,111 In Stock | 1 : ¥1.18000 Cut Tape (CT) 15,000 : ¥0.41807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 12 Ohms @ 100 MHz | 150mA | 2Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0605 Metric), 4 Lead | |||
32,748 In Stock | 1 : ¥1.28000 Cut Tape (CT) 15,000 : ¥0.35276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 50 Ohms @ 100 MHz | 100mA | 4.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0605 Metric), 4 Lead | |||
7,470 In Stock | 1 : ¥2.27000 Cut Tape (CT) 4,000 : ¥0.92416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 45 Ohms @ 100 MHz | 100mA | 880mOhm | 5V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
32,598 In Stock | 1 : ¥1.26000 Cut Tape (CT) 15,000 : ¥0.44630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 65 Ohms @ 100 MHz | 100mA | 4.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0605 Metric), 4 Lead | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 1.38Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 1.38Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 1.38Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead |