ACT1210-510-2P-TL00 | ||
---|---|---|
DigiKey Part Number | 445-172389-2-ND - Tape & Reel (TR) 445-172389-1-ND - Cut Tape (CT) 445-172389-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACT1210-510-2P-TL00 | |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | ACT1210-510-2P-TL00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.154" L x 0.098" W (3.90mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥13.72800 | ¥137.28 |
25 | ¥12.65520 | ¥316.38 |
50 | ¥11.30700 | ¥565.35 |
100 | ¥9.42240 | ¥942.24 |
250 | ¥9.15368 | ¥2,288.42 |
500 | ¥8.61510 | ¥4,307.55 |
1,000 | ¥8.07670 | ¥8,076.70 |
2,500 | ¥7.80744 | ¥19,518.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.53821 | ¥45,229.26 |