PA5140.405NLT | |
---|---|
DigiKey Part Number | 553-PA5140.405NLTTR-ND - Tape & Reel (TR) 553-PA5140.405NLTCT-ND - Cut Tape (CT) 553-PA5140.405NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5140.405NLT |
Description | CMC 14A 2LN 1.67K OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.67 kOhms @ 2.84 MHz 14A DCR 5.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5140.405NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.67 kOhms @ 2.84 MHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 5.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.768" W (19.80mm x 19.50mm) | |
Height (Max) | 0.756" (19.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥23.22400 | ¥232.24 |
25 | ¥21.20080 | ¥530.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70 | ¥18.17343 | ¥1,272.14 |
140 | ¥17.77457 | ¥2,488.44 |