MFBM1V2012-102-R | |
---|---|
DigiKey Part Number | 283-MFBM1V2012-102-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-102-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-102-R |
Description | FERRITE BEAD 1K OHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.38600 | ¥3.86 |
25 | ¥0.35120 | ¥8.78 |
50 | ¥0.31040 | ¥15.52 |
100 | ¥0.27170 | ¥27.17 |
250 | ¥0.25876 | ¥64.69 |
500 | ¥0.24318 | ¥121.59 |
1,000 | ¥0.18628 | ¥186.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17590 | ¥703.60 |
8,000 | ¥0.16555 | ¥1,324.40 |
12,000 | ¥0.16038 | ¥1,924.56 |
28,000 | ¥0.15521 | ¥4,345.88 |
100,000 | ¥0.15003 | ¥15,003.00 |