B39921B4301F210 | |
---|---|
DigiKey Part Number | B39921B4301F210TR-ND - Tape & Reel (TR) B39921B4301F210CT-ND - Cut Tape (CT) B39921B4301F210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B4301F210 |
Description | FILTER SAW 915MHZ 5SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.5dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.5dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.016" (0.40mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥8.02280 | ¥200.57 |
50 | ¥7.83560 | ¥391.78 |
100 | ¥7.09000 | ¥709.00 |
250 | ¥6.90320 | ¥1,725.80 |
500 | ¥5.97022 | ¥2,985.11 |
1,000 | ¥5.59708 | ¥5,597.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.13066 | ¥25,653.30 |
10,000 | ¥4.85081 | ¥48,508.10 |