BLM31SN500SH1L

DigiKey Part Number
490-13268-2-ND - Tape & Reel (TR)
490-13268-1-ND - Cut Tape (CT)
490-13268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31SN500SH1L
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31SN500SH1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.59300¥25.93
25¥2.18320¥54.58
50¥1.92120¥96.06
100¥1.71890¥171.89
250¥1.49684¥374.21
500¥1.35520¥677.60
1,000¥1.15288¥1,152.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.11241¥3,337.23
6,000¥1.07198¥6,431.88
9,000¥1.02546¥9,229.14
15,000¥1.01130¥15,169.50
Manufacturers Standard Package