NUF4001MUT2G | ||
---|---|---|
DigiKey Part Number | NUF4001MUT2GOSTR-ND - Tape & Reel (TR) NUF4001MUT2GOSCT-ND - Cut Tape (CT) NUF4001MUT2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NUF4001MUT2G | |
Description | FILTER RC(PI) 100 OHM/13PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 13pF 8-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 150MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 13pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.61040 | ¥65.26 |
50 | ¥2.52520 | ¥126.26 |
100 | ¥2.39380 | ¥239.38 |
250 | ¥2.00244 | ¥500.61 |
500 | ¥1.55402 | ¥777.01 |
1,000 | ¥1.47998 | ¥1,479.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39296 | ¥4,178.88 |
6,000 | ¥1.30590 | ¥7,835.40 |
15,000 | ¥1.21884 | ¥18,282.60 |
30,000 | ¥1.15790 | ¥34,737.00 |