AP7354-18FS4-7 | |
---|---|
DigiKey Part Number | AP7354-18FS4-7DITR-ND - Tape & Reel (TR) AP7354-18FS4-7DICT-ND - Cut Tape (CT) AP7354-18FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-18FS4-7 |
Description | IC REG LINEAR 1.8V 150MA 4DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7354-18FS4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.24120 | ¥81.03 |
100 | ¥2.59350 | ¥259.35 |
250 | ¥2.40812 | ¥602.03 |
500 | ¥2.03770 | ¥1,018.85 |
1,000 | ¥1.57457 | ¥1,574.57 |
2,500 | ¥1.43564 | ¥3,589.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.34300 | ¥6,715.00 |
10,000 | ¥1.25039 | ¥12,503.90 |
25,000 | ¥1.18555 | ¥29,638.75 |
50,000 | ¥1.15777 | ¥57,888.50 |