YFF31AH2A105MT0Y0N | |
---|---|
DigiKey Part Number | 445-175375-2-ND - Tape & Reel (TR) 445-175375-1-ND - Cut Tape (CT) 445-175375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31AH2A105MT0Y0N |
Description | AUTOMOTIVE GRADE FEED THROUGH FI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 100V 6 A 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 800kHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.49900 | ¥44.99 |
50 | ¥3.78800 | ¥189.40 |
100 | ¥3.08450 | ¥308.45 |
500 | ¥2.57068 | ¥1,285.34 |
1,000 | ¥2.16478 | ¥2,164.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02948 | ¥4,058.96 |
4,000 | ¥1.89418 | ¥7,576.72 |
10,000 | ¥1.82653 | ¥18,265.30 |
14,000 | ¥1.79948 | ¥25,192.72 |