NFE61HT181C2A9L | |
---|---|
DigiKey Part Number | 490-17917-2-ND - Tape & Reel (TR) 490-17917-1-ND - Cut Tape (CT) 490-17917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61HT181C2A9L |
Description | FILTER LC(T) 180PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 180pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61HT181C2A9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 180pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.08900 | ¥70.89 |
25 | ¥6.92920 | ¥173.23 |
50 | ¥6.76960 | ¥338.48 |
100 | ¥6.12520 | ¥612.52 |
250 | ¥5.96372 | ¥1,490.93 |
500 | ¥5.15790 | ¥2,578.95 |
1,000 | ¥4.83549 | ¥4,835.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60982 | ¥11,524.55 |
5,000 | ¥4.43254 | ¥22,162.70 |
12,500 | ¥4.19076 | ¥52,384.50 |