744842311 | |
---|---|
DigiKey Part Number | 732-3245-ND |
Manufacturer | |
Manufacturer Product Number | 744842311 |
Description | CMC 110UH 3A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 34.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744842311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 110 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 34.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.571" W (18.50mm x 14.50mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.61000 | ¥81.61 |
10 | ¥80.33300 | ¥803.33 |
50 | ¥63.75600 | ¥3,187.80 |
100 | ¥60.95070 | ¥6,095.07 |
500 | ¥55.42522 | ¥27,712.61 |