V275LA40BPX10 | |
---|---|
DigiKey Part Number | F11297-ND |
Manufacturer | |
Manufacturer Product Number | V275LA40BPX10 |
Description | VARISTOR 421V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 389 V | |
Varistor Voltage (Typ) | 421 V | |
Varistor Voltage (Max) | 453 V | |
Current - Surge | 6.5 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.59240 | ¥139.81 |
100 | ¥4.59510 | ¥459.51 |
250 | ¥4.29508 | ¥1,073.77 |
500 | ¥3.79576 | ¥1,897.88 |
1,000 | ¥2.99660 | ¥2,996.60 |
2,500 | ¥2.79684 | ¥6,992.10 |
5,000 | ¥2.74415 | ¥13,720.75 |