MPZ1608S601ATA00 | ||
---|---|---|
DigiKey Part Number | 445-MPZ1608S601ATA00TR-ND - Tape & Reel (TR) 445-MPZ1608S601ATA00CT-ND - Cut Tape (CT) 445-MPZ1608S601ATA00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPZ1608S601ATA00 | |
Description | FERRITE BEAD 600 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | MPZ1608S601ATA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.68900 | ¥6.89 |
25 | ¥0.62240 | ¥15.56 |
50 | ¥0.45740 | ¥22.87 |
100 | ¥0.39440 | ¥39.44 |
250 | ¥0.31144 | ¥77.86 |
500 | ¥0.26300 | ¥131.50 |
1,000 | ¥0.22143 | ¥221.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20764 | ¥830.56 |
8,000 | ¥0.19378 | ¥1,550.24 |
12,000 | ¥0.17995 | ¥2,159.40 |
28,000 | ¥0.17787 | ¥4,980.36 |
100,000 | ¥0.17302 | ¥17,302.00 |