SRF2012A-801Y

DigiKey Part Number
SRF2012A-801YTR-ND - Tape & Reel (TR)
SRF2012A-801YCT-ND - Cut Tape (CT)
SRF2012A-801YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012A-801Y
Description
CMC 300MA 2LN 800OHM SMD AECQ200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 300mA DCR 880mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012A-801Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
880mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.77600¥37.76
25¥2.52520¥63.13
50¥2.24940¥112.47
100¥2.06050¥206.05
250¥1.84876¥462.19
500¥1.81016¥905.08
1,000¥1.30947¥1,309.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.30948¥2,618.96
6,000¥1.15541¥6,932.46
10,000¥1.11690¥11,169.00
Manufacturers Standard Package