FH12A-40S-0.5SH(55) | |
---|---|
DigiKey Part Number | HFK140TR-ND - Tape & Reel (TR) HFK140CT-ND - Cut Tape (CT) HFK140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-40S-0.5SH(55) |
Description | CONN FFC FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-40S-0.5SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.30450 | ¥24,609.00 |
4,000 | ¥11.86505 | ¥47,460.20 |
6,000 | ¥11.42561 | ¥68,553.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.94900 | ¥199.49 |
25 | ¥18.89480 | ¥472.37 |
50 | ¥18.45620 | ¥922.81 |
100 | ¥17.57790 | ¥1,757.79 |
250 | ¥15.38072 | ¥3,845.18 |
500 | ¥14.94118 | ¥7,470.59 |
1,000 | ¥12.74394 | ¥12,743.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.39700 | ¥183.97 |
25 | ¥17.61080 | ¥440.27 |
50 | ¥17.22000 | ¥861.00 |
100 | ¥16.43680 | ¥1,643.68 |
250 | ¥14.87140 | ¥3,717.85 |
500 | ¥13.69746 | ¥6,848.73 |
1,000 | ¥11.74068 | ¥11,740.68 |