2-84953-1 | |
---|---|
DigiKey Part Number | A101408TR-ND - Tape & Reel (TR) A101408CT-ND - Cut Tape (CT) A101408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-1 |
Description | CONN FPC TOP 21POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥11.58797 | ¥13,905.56 |
3,600 | ¥10.70276 | ¥38,529.94 |
6,000 | ¥10.21994 | ¥61,319.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.85300 | ¥158.53 |
25 | ¥15.77280 | ¥394.32 |
50 | ¥15.61180 | ¥780.59 |
100 | ¥14.32380 | ¥1,432.38 |
250 | ¥14.24348 | ¥3,560.87 |
500 | ¥12.95600 | ¥6,478.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.90700 | ¥189.07 |
25 | ¥18.10760 | ¥452.69 |
50 | ¥17.70380 | ¥885.19 |
100 | ¥16.89920 | ¥1,689.92 |
250 | ¥15.28976 | ¥3,822.44 |
500 | ¥14.08256 | ¥7,041.28 |