CFM-5010V-155-310

DigiKey Part Number
102-4366-ND
Manufacturer
Manufacturer Product Number
CFM-5010V-155-310
Description
FAN AXIAL 50X10MM 12VDC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.8 CFM (0.386m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-5010V-155-310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.00mm
Air Flow
13.8 CFM (0.386m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
30.7dB(A)
Power (Watts)
0.98 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.046 lb (20.87 g)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.18000¥43.18
10¥41.73600¥417.36
25¥40.52880¥1,013.22
50¥38.11640¥1,905.82
100¥34.25660¥3,425.66
308¥33.77412¥10,402.43
616¥31.60286¥19,467.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.